TRS202CPW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 325
Unit Price: 1,29000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,05303 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: 8,57000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,04889 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 573
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.908
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.440
Unit Price: 1,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 972
Unit Price: 1,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.990
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.660
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: 5,63000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: 7,00000 €
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202CPW

DigiKey Part Number
TRS202CPW-ND
Manufacturer
Manufacturer Product Number
TRS202CPW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS202CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types