RF Modulator IC 1.5GHz ~ 2.5GHz 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3702IRHCR

DigiKey Part Number
TRF3702IRHCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF3702IRHCR
Description
RF MODULATOR 1.5GHZ-2.5GHZ 16QFN
Customer Reference
Detailed Description
RF Modulator IC 1.5GHz ~ 2.5GHz 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF3702IRHCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
1.5GHz ~ 2.5GHz
RF Frequency
1.5GHz ~ 2.5GHz
P1dB
7dBm
Noise Floor
-155dBm/Hz
Output Power
-2.5dBm
Current - Supply
170 mA
Voltage - Supply
4.5V ~ 5.5V
Test Frequency
1.842GHz
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.216 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

30.216In Stock
Ships from Rochester Electronics, LLC