
TRF2436IRTBT | |
|---|---|
DigiKey Part Number | 296-21353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF2436IRTBT |
Description | IC RF FRONT-END DUAL-BAND 40-QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz ISM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TRF2436IRTBT Models |
Category | Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz |
Manufacturer Texas Instruments | Package / Case 40-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 40-VQFN (6x6) |
Part Status Obsolete | Base Product Number |
RF Type ISM |


