New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM8287B30HAPVCHR

DigiKey Part Number
296-TPSM8287B30HAPVCHR-ND
Manufacturer
Manufacturer Product Number
TPSM8287B30HAPVCHR
Description
DC DC CONVERTER 0.8-3.6V 8A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 1.675V 30A 2.7V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
37-PowerFQFN Module
Size / Dimension
0.31" L x 0.14" W x 0.08" H (8.0mm x 3.7mm x 2.0mm)
Supplier Device Package
37-VQFN (3.65x8)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.