
TPS92691QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-43372-2-ND - Tape & Reel (TR) 296-43372-1-ND - Cut Tape (CT) 296-43372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92691QPWPRQ1 |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92691QPWPRQ1 Models |
Category | Frequency 80kHz ~ 700kHz |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Max) 65V | Base Product Number |
Voltage - Output 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,41720 € | 35,43 € |
| 100 | 1,26920 € | 126,92 € |
| 250 | 1,19860 € | 299,65 € |
| 500 | 1,16640 € | 583,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,09208 € | 2.184,16 € |
| 4.000 | 1,06833 € | 4.273,32 € |
| 6.000 | 1,05643 € | 6.338,58 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |


