
TLV75801PDBVJ | |
|---|---|
DigiKey Part Number | 296-TLV75801PDBVJTR-ND - Tape & Reel (TR) 296-TLV75801PDBVJCT-ND - Cut Tape (CT) 296-TLV75801PDBVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75801PDBVJ |
Description | 500-MA, LOW-IQ, HIGH-ACCURACY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.88V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 35 µA |
Part Status Active | PSRR 50dB ~ 30dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.55V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14360 € | 3,59 € |
| 100 | 0,12310 € | 12,31 € |
| 250 | 0,11328 € | 28,32 € |
| 500 | 0,10742 € | 53,71 € |
| 1.000 | 0,10258 € | 102,58 € |
| 2.500 | 0,09753 € | 243,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09263 € | 741,04 € |
| 16.000 | 0,09041 € | 1.446,56 € |
| 24.000 | 0,08930 € | 2.143,20 € |
| 40.000 | 0,08807 € | 3.522,80 € |
| 56.000 | 0,08735 € | 4.891,60 € |
| 80.000 | 0,08666 € | 6.932,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |



