
TPS6521905WRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6521905WRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS6521905WRHBRQ1CT-ND - Cut Tape (CT) 296-TPS6521905WRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521905WRHBRQ1 |
Description | AUTOMOTIVE USER-PROGRAMMABLE INT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DC Manager PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DC DC Manager | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23500 € | 32,35 € |
| 25 | 2,98080 € | 74,52 € |
| 100 | 2,70120 € | 270,12 € |
| 250 | 2,57420 € | 643,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33980 € | 7.019,40 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,14250 € |

