Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17V 2A 4.5V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS84259RKGT

DigiKey Part Number
296-34968-2-ND - Tape & Reel (TR)
296-34968-1-ND - Cut Tape (CT)
296-34968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS84259RKGT
Description
DC DC CONVERTER -3 TO -17V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17V 2A 4.5V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS84259RKGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
86%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
41-BQFN Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Voltage - Input (Max)
40V
Supplier Device Package
41-B1QFN (11x9)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,95000 €11,95 €
511,50600 €57,53 €
1011,32000 €113,20 €
2511,07760 €276,94 €
5010,89780 €544,89 €
10010,72060 €1.072,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,49036 €2.622,59 €
50010,31920 €5.159,60 €
75010,22035 €7.665,26 €
Manufacturers Standard Package
Unit Price without VAT:11,95000 €
Unit Price with VAT:14,45950 €