


TPS82674SIPT | |
|---|---|
DigiKey Part Number | 296-30256-2-ND - Tape & Reel (TR) 296-30256-1-ND - Cut Tape (CT) 296-30256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82674SIPT |
Description | DC DC CONVERTER 1.2V 0.72W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82674SIPT Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-SMD Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) |
Voltage - Input (Min) 2.3V | Supplier Device Package 8-uSIP (2.9x2.3) |
Voltage - Input (Max) 4.8V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05300 € | 20,53 € |
| 25 | 1,88160 € | 47,04 € |
| 100 | 1,69280 € | 169,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60288 € | 400,72 € |
| 500 | 1,54862 € | 774,31 € |
| 750 | 1,52147 € | 1.141,10 € |
| 1.250 | 1,49138 € | 1.864,22 € |
| 1.750 | 1,47378 € | 2.579,12 € |
| 2.500 | 1,45687 € | 3.642,18 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,31540 € |




