


AON6407 | |
|---|---|
DigiKey Part Number | 785-1421-2-ND - Tape & Reel (TR) 785-1421-1-ND - Cut Tape (CT) 785-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6407 |
Description | MOSFET P-CH 30V 32A/85A 8DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 32A (Ta), 85A (Tc) 7.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3505 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,93800 € | 9,38 € |
| 100 | 0,62650 € | 62,65 € |
| 500 | 0,49274 € | 246,37 € |
| 1.000 | 0,44972 € | 449,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38809 € | 1.164,27 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |





