


TPS7A7100RGTR | |
|---|---|
DigiKey Part Number | 296-40978-2-ND - Tape & Reel (TR) 296-40978-1-ND - Cut Tape (CT) 296-40978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7100RGTR |
Description | IC REG LINEAR POS ADJ 1A 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7100RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63400 € | 16,34 € |
| 25 | 1,49320 € | 37,33 € |
| 100 | 1,33890 € | 133,89 € |
| 250 | 1,26520 € | 316,30 € |
| 500 | 1,22076 € | 610,38 € |
| 1.000 | 1,18419 € | 1.184,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13902 € | 3.417,06 € |
| 6.000 | 1,11691 € | 6.701,46 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |



