


TPS7A6633QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-39504-2-ND - Tape & Reel (TR) 296-39504-1-ND - Cut Tape (CT) 296-39504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6633QDGNRQ1 |
Description | IC REG LIN 3.3V 150MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6633QDGNRQ1 Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 60dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.45V @ 150mA | Supplier Device Package 8-HVSSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,07680 € | 26,92 € |
| 100 | 0,95950 € | 95,95 € |
| 250 | 0,90356 € | 225,89 € |
| 500 | 0,86990 € | 434,95 € |
| 1.000 | 0,86863 € | 868,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81295 € | 2.032,37 € |
| 5.000 | 0,79532 € | 3.976,60 € |
| 7.500 | 0,78649 € | 5.898,68 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |







