


TPS7A4101DGNR | |
|---|---|
DigiKey Part Number | 296-30081-2-ND - Tape & Reel (TR) 296-30081-1-ND - Cut Tape (CT) 296-30081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4101DGNR |
Description | IC REG LIN POS ADJ 50MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4101DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 1.175V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,51720 € | 12,93 € |
| 100 | 0,45510 € | 45,51 € |
| 250 | 0,42544 € | 106,36 € |
| 500 | 0,40758 € | 203,79 € |
| 1.000 | 0,39286 € | 392,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38864 € | 971,60 € |
| 5.000 | 0,37899 € | 1.894,95 € |
| 7.500 | 0,37416 € | 2.806,20 € |
| 12.500 | 0,36881 € | 4.610,12 € |
| 17.500 | 0,36568 € | 6.399,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |











