


TPS7A3001DGNR | |
|---|---|
DigiKey Part Number | 296-27750-2-ND - Tape & Reel (TR) 296-27750-1-ND - Cut Tape (CT) 296-27750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3001DGNR |
Description | IC REG LINEAR NEG ADJ 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3001DGNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 950 µA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.18V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HVSSOP |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,53800 € | 63,45 € |
| 100 | 2,29470 € | 229,47 € |
| 250 | 2,17868 € | 544,67 € |
| 500 | 2,17158 € | 1.085,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,99033 € | 4.975,82 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,41650 € |











