


TPS7A1111PDRVT | |
|---|---|
DigiKey Part Number | 296-50834-2-ND - Tape & Reel (TR) 296-50834-1-ND - Cut Tape (CT) 296-50834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1111PDRVT |
Description | IC REG LINEAR 1.1V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1111PDRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,76600 € | 19,15 € |
| 100 | 0,67880 € | 67,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63724 € | 159,31 € |
| 500 | 0,61216 € | 306,08 € |
| 750 | 0,59961 € | 449,71 € |
| 1.250 | 0,58569 € | 732,11 € |
| 1.750 | 0,57755 € | 1.010,71 € |
| 2.500 | 0,56973 € | 1.424,32 € |
| 6.250 | 0,55288 € | 3.455,50 € |
| 12.500 | 0,54273 € | 6.784,13 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

