Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1015PDSET

DigiKey Part Number
296-53059-2-ND - Tape & Reel (TR)
296-53059-1-ND - Cut Tape (CT)
296-53059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1015PDSET
Description
IC REG LINEAR 1.5V 300MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1015PDSET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.6 µA
Mfr
Current - Supply (Max)
9 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 35dB (1kHz ~ 1.5MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.3V
Package / Case
6-WFDFN
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
6-WSON (1.5x1.5)
Voltage Dropout (Max)
0.09V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,50656 €126,64 €
5000,48590 €242,95 €
7500,47556 €356,67 €
Manufacturers Standard Package
Unit Price without VAT:0,50656 €
Unit Price with VAT:0,61294 €