
TPS7A0218PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0218PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0218PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0218PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0218PYCHR |
Description | IC REG LINEAR 1.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0218PYCHR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA (0.64x0.64) |
Voltage Dropout (Max) 0.45V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41600 € | 10,40 € |
| 100 | 0,36440 € | 36,44 € |
| 250 | 0,33972 € | 84,93 € |
| 500 | 0,32486 € | 162,43 € |
| 1.000 | 0,31265 € | 312,65 € |
| 2.500 | 0,31151 € | 778,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28228 € | 3.387,36 € |
| 24.000 | 0,27730 € | 6.655,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |










