


TPS79730DCKT | |
|---|---|
DigiKey Part Number | 296-27111-2-ND - Tape & Reel (TR) 296-27111-1-ND - Cut Tape (CT) 296-27111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79730DCKT |
Description | IC REG LINEAR 3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79730DCKT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100Hz) |
Part Status Active | Control Features Power Good |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.2V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,91480 € | 22,87 € |
| 100 | 0,81310 € | 81,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76456 € | 191,14 € |
| 500 | 0,73528 € | 367,64 € |
| 750 | 0,72061 € | 540,46 € |
| 1.250 | 0,70436 € | 880,45 € |
| 1.750 | 0,69486 € | 1.216,01 € |
| 2.500 | 0,68573 € | 1.714,32 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |


