


TPS79625DCQR | |
|---|---|
DigiKey Part Number | 296-13763-2-ND - Tape & Reel (TR) 296-13763-1-ND - Cut Tape (CT) 296-13763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79625DCQR |
Description | IC REG LINEAR 2.5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79625DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01200 € | 20,12 € |
| 25 | 1,84400 € | 46,10 € |
| 100 | 1,65900 € | 165,90 € |
| 250 | 1,57076 € | 392,69 € |
| 500 | 1,51760 € | 758,80 € |
| 1.000 | 1,47383 € | 1.473,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36300 € | 3.407,50 € |
| 5.000 | 1,33619 € | 6.680,95 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |


