Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS78412QDBVRQ1

DigiKey Part Number
296-TPS78412QDBVRQ1TR-ND - Tape & Reel (TR)
296-TPS78412QDBVRQ1CT-ND - Cut Tape (CT)
296-TPS78412QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78412QDBVRQ1
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS78412QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
43 µA
Mfr
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.3V @ 300mA
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
30 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56400 €5,64 €
250,50880 €12,72 €
1000,44740 €44,74 €
2500,41808 €104,52 €
5000,40042 €200,21 €
1.0000,38750 €387,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36791 €1.103,73 €
6.0000,35912 €2.154,72 €
9.0000,35472 €3.192,48 €
15.0000,34983 €5.247,45 €
21.0000,34699 €7.286,79 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,95590 €