


TPS78236DRVT | |
|---|---|
DigiKey Part Number | 296-38592-2-ND - Tape & Reel (TR) 296-38592-1-ND - Cut Tape (CT) 296-38592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78236DRVT |
Description | IC REG LINEAR 3.6V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78236DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,74240 € | 18,56 € |
| 100 | 0,65730 € | 65,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61668 € | 154,17 € |
| 500 | 0,59222 € | 296,11 € |
| 750 | 0,57997 € | 434,98 € |
| 1.250 | 0,56638 € | 707,98 € |
| 1.750 | 0,55845 € | 977,29 € |
| 2.500 | 0,55082 € | 1.377,05 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

