Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2856QDWRQ1

DigiKey Part Number
296-23442-2-ND - Tape & Reel (TR)
296-23442-1-ND - Cut Tape (CT)
296-23442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2856QDWRQ1
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2856QDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
47%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Outputs
2
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.740 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,76000 €4,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,31003 €8.620,06 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,75960 €

Other Suppliers on DigiKey

7.740In Stock
Ships from Rochester Electronics, LLC