


TPS77618QPWPREP | |
|---|---|
DigiKey Part Number | 296-18168-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77618QPWPREP |
Description | IC REG LIN 1.8V 500MA 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77618QPWPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,54334 € | 19.086,68 € |
| Unit Price without VAT: | 9,54334 € |
|---|---|
| Unit Price with VAT: | 11,54744 € |

