Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77533MPWPREP

DigiKey Part Number
296-18166-2-ND - Tape & Reel (TR)
296-18166-1-ND - Cut Tape (CT)
296-18166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS77533MPWPREP
Description
IC REG LIN 3.3V 500MA 20-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77533MPWPREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 €20,00 €
1016,03900 €160,39 €
2515,04920 €376,23 €
10013,96130 €1.396,13 €
25013,44276 €3.360,69 €
50013,13024 €6.565,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00012,66149 €25.322,98 €
Manufacturers Standard Package
Unit Price without VAT:20,00000 €
Unit Price with VAT:24,20000 €

Other Suppliers on DigiKey

179In Stock
Ships from Rochester Electronics, LLC