TPS77050DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.065
Unit Price: 1,17000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,36878 €
Datasheet

Similar


ABLIC Inc.
In Stock: 1.076
Unit Price: 0,79000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,25502 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,26827 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,45002 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,38882 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,38882 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77050DBVRG4

DigiKey Part Number
TPS77050DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS77050DBVRG4
Description
IC REG LINEAR 5V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS77050DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 50mA
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49930 €1.497,90 €
6.0000,48804 €2.928,24 €
9.0000,48240 €4.341,60 €
15.0000,47615 €7.142,25 €
Manufacturers Standard Package
Unit Price without VAT:0,49930 €
Unit Price with VAT:0,60415 €