


TPS77012DBVR | |
|---|---|
DigiKey Part Number | 296-11044-2-ND - Tape & Reel (TR) 296-11044-1-ND - Cut Tape (CT) 296-11044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77012DBVR |
Description | IC REG LINEAR 1.2V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77012DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,95200 € | 23,80 € |
| 100 | 0,84660 € | 84,66 € |
| 250 | 0,79644 € | 199,11 € |
| 500 | 0,76622 € | 383,11 € |
| 1.000 | 0,74136 € | 741,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71063 € | 2.131,89 € |
| 6.000 | 0,69560 € | 4.173,60 € |
| 9.000 | 0,68807 € | 6.192,63 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |


