


TPS76915DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76915DBVTTR-ND - Tape & Reel (TR) 296-TPS76915DBVTCT-ND - Cut Tape (CT) 296-TPS76915DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76915DBVT |
Description | IC REG LINEAR 1.5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76915DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94440 € | 23,61 € |
| 100 | 0,83990 € | 83,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79004 € | 197,51 € |
| 500 | 0,76004 € | 380,02 € |
| 750 | 0,74500 € | 558,75 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

