MFR Recommended




TPS767D318PWPG4 | |
|---|---|
DigiKey Part Number | TPS767D318PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS767D318PWPG4 |
Description | IC REG LIN 1.8/3.3V 1A 28-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D318PWPG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 28-HTSSOP |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS767D318PWP | Texas Instruments | 469 | 296-2741-5-ND | 6,48000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,59040 € | 359,04 € |
| Unit Price without VAT: | 3,59040 € |
|---|---|
| Unit Price with VAT: | 4,34438 € |


