MFR Recommended



TPS76615DRG4 | |
|---|---|
DigiKey Part Number | TPS76615DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76615DRG4 |
Description | IC REG LINEAR 1.5V 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76615DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58501 € | 1.462,53 € |
| 5.000 | 0,57158 € | 2.857,90 € |
| 7.500 | 0,56486 € | 4.236,45 € |
| 12.500 | 0,55742 € | 6.967,75 € |
| Unit Price without VAT: | 0,58501 € |
|---|---|
| Unit Price with VAT: | 0,70786 € |


