


TPS76425DBVR | |
|---|---|
DigiKey Part Number | 296-TPS76425DBVRTR-ND - Tape & Reel (TR) 296-TPS76425DBVRCT-ND - Cut Tape (CT) 296-TPS76425DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76425DBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76425DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49800 € | 14,98 € |
| 25 | 1,36720 € | 34,18 € |
| 100 | 1,22350 € | 122,35 € |
| 250 | 1,15500 € | 288,75 € |
| 500 | 1,12220 € | 561,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03767 € | 3.113,01 € |
| 6.000 | 1,01713 € | 6.102,78 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,44420 € |

