MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS76325DBVRG4 | |
|---|---|
DigiKey Part Number | TPS76325DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76325DBVRG4 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76325DBVRG4 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76325DBVR | Texas Instruments | 1.042 | 296-11017-1-ND | 0,54000 € | MFR Recommended |
| LD2985BM25R | STMicroelectronics | 5.680 | 497-3498-1-ND | 0,63000 € | Similar |
| S-1200B25-M5T1G | ABLIC Inc. | 0 | S-1200B25-M5T1G-ND | 0,39789 € | Similar |
| S-1200B25-M5T1U | ABLIC Inc. | 0 | 1662-2496-2-ND | 0,36419 € | Similar |
| S-818A25AMC-BGFT2G | ABLIC Inc. | 0 | S-818A25AMC-BGFT2G-ND | 0,48820 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35720 € | 1.071,60 € |
| 6.000 | 0,34866 € | 2.091,96 € |
| 9.000 | 0,34438 € | 3.099,42 € |
| 15.000 | 0,33965 € | 5.094,75 € |
| 21.000 | 0,33688 € | 7.074,48 € |
| Unit Price without VAT: | 0,35720 € |
|---|---|
| Unit Price with VAT: | 0,43221 € |





