Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76030DBVT

DigiKey Part Number
296-27075-2-ND - Tape & Reel (TR)
296-27075-1-ND - Cut Tape (CT)
296-27075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76030DBVT
Description
IC REG LINEAR 3V 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76030DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 50mA
Current - Output
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
1.2 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,19800 €11,98 €
251,09080 €27,27 €
1000,97270 €97,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,91628 €229,07 €
5000,88234 €441,17 €
7500,86533 €649,00 €
1.2500,84648 €1.058,10 €
1.7500,83546 €1.462,06 €
2.5000,82487 €2.062,18 €
6.2500,80206 €5.012,88 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,97230 €