
TPS75100DSKR | |
|---|---|
DigiKey Part Number | 296-50161-2-ND - Tape & Reel (TR) 296-50161-1-ND - Cut Tape (CT) 296-50161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75100DSKR |
Description | IC LED DRVR LIN PWM 25MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75100DSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89360 € | 22,34 € |
| 100 | 0,79400 € | 79,40 € |
| 250 | 0,74652 € | 186,63 € |
| 500 | 0,71790 € | 358,95 € |
| 1.000 | 0,69433 € | 694,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68518 € | 2.055,54 € |
| 6.000 | 0,67051 € | 4.023,06 € |
| 9.000 | 0,66317 € | 5.968,53 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

