


TPS74701DRCT | |
|---|---|
DigiKey Part Number | 296-27071-2-ND - Tape & Reel (TR) 296-27071-1-ND - Cut Tape (CT) 296-27071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74701DRCT |
Description | IC REG LIN POS ADJ 500MA 10-VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74701DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.39V @ 500mA | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83000 € | 18,30 € |
| 25 | 1,67480 € | 41,87 € |
| 100 | 1,50370 € | 150,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42224 € | 355,56 € |
| 500 | 1,37314 € | 686,57 € |
| 750 | 1,34855 € | 1.011,41 € |
| 1.250 | 1,32130 € | 1.651,62 € |
| 1.750 | 1,30538 € | 2.284,41 € |
| 2.500 | 1,29006 € | 3.225,15 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |








