


TPS7B6733QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-38308-2-ND - Tape & Reel (TR) 296-38308-1-ND - Cut Tape (CT) 296-38308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6733QPWPRQ1 |
Description | IC REG LIN 3.3V 450MA 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6733QPWPRQ1 Models |
Category | Current - Supply (Max) 35 µA |
Mfr | PSRR 60dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage Dropout (Max) 0.3V @ 200mA | Supplier Device Package 20-HTSSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 25 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,24080 € | 31,02 € |
| 100 | 1,10870 € | 110,87 € |
| 250 | 1,04564 € | 261,41 € |
| 500 | 1,00764 € | 503,82 € |
| 1.000 | 0,97634 € | 976,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97640 € | 1.952,80 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

