Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73633DBVT

DigiKey Part Number
296-15819-2-ND - Tape & Reel (TR)
296-15819-1-ND - Cut Tape (CT)
296-15819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73633DBVT
Description
IC REG LINEAR 3.3V 400MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73633DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,84700 €18,47 €
251,69080 €42,27 €
1001,51900 €151,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,43704 €359,26 €
5001,38764 €693,82 €
7501,36292 €1.022,19 €
1.2501,33550 €1.669,38 €
1.7501,31949 €2.309,11 €
2.5001,30409 €3.260,22 €
6.2501,27092 €7.943,25 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,98870 €