


TPS73601MDCQREP | |
|---|---|
DigiKey Part Number | 296-23483-2-ND - Tape & Reel (TR) 296-23483-1-ND - Cut Tape (CT) 296-23483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601MDCQREP |
Description | IC REG LIN POS ADJ 400MA SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601MDCQREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,13200 € | 51,32 € |
| 25 | 4,75600 € | 118,90 € |
| 100 | 4,34290 € | 434,29 € |
| 250 | 4,14588 € | 1.036,47 € |
| 500 | 4,02712 € | 2.013,56 € |
| 1.000 | 3,92940 € | 3.929,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,82625 € | 9.565,62 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 8,03440 € |

