


TPS728180285YZUT | |
|---|---|
DigiKey Part Number | 296-TPS728180285YZUTTR-ND - Tape & Reel (TR) 296-TPS728180285YZUTCT-ND - Cut Tape (CT) 296-TPS728180285YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728180285YZUT |
Description | IC REG LINEAR 1.8V/2.85V 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS728180285YZUT Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V, 2.85V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.4V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,01800 € | 25,45 € |
| 100 | 0,90620 € | 90,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85300 € | 213,25 € |
| 500 | 0,82092 € | 410,46 € |
| 750 | 0,80485 € | 603,64 € |
| 1.250 | 0,78705 € | 983,81 € |
| 1.750 | 0,77664 € | 1.359,12 € |
| 2.500 | 0,76663 € | 1.916,58 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

