


TPS72616KTTR | |
|---|---|
DigiKey Part Number | 296-TPS72616KTTR-ND - Tape & Reel (TR) 296-TPS72616KTCT-ND - Cut Tape (CT) 296-TPS72616KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72616KTTR |
Description | IC REG LINEAR 1.6V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72616KTTR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.32V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74601PDRVR | Texas Instruments | 10.000 | 296-TPS74601PDRVRCT-ND | 0,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43522 € | 1.217,61 € |
| 1.000 | 2,05381 € | 2.053,81 € |
| 2.500 | 1,95112 € | 4.877,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,59400 € | 64,85 € |
| 100 | 2,34590 € | 234,59 € |
| 250 | 2,22764 € | 556,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,51840 € | 62,96 € |
| 100 | 2,27760 € | 227,76 € |
| 250 | 2,16280 € | 540,70 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,36810 € |

