


TPS72301DRVR | |
|---|---|
DigiKey Part Number | 296-TPS72301DRVRTR-ND - Tape & Reel (TR) 296-TPS72301DRVRCT-ND - Cut Tape (CT) 296-TPS72301DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72301DRVR |
Description | IC REG LIN NEG ADJ 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72301DRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | PSRR 65dB ~ 48dB (1kHz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) -10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.2V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,43640 € | 60,91 € |
| 100 | 2,20150 € | 220,15 € |
| 250 | 2,08936 € | 522,34 € |
| 500 | 2,07926 € | 1.039,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89748 € | 5.692,44 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |











