Parametric Equivalent



TPS72023YZUR | |
|---|---|
DigiKey Part Number | 296-TPS72023YZURTR-ND - Tape & Reel (TR) 296-TPS72023YZURCT-ND - Cut Tape (CT) 296-TPS72023YZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72023YZUR |
Description | IC REG LINEAR 2.3V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72023YZUR Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.3V | Supplier Device Package 5-DSBGA (0.96x1.33) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72023YZUT | Texas Instruments | 740 | 296-49472-1-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43585 € | 1.307,55 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |


