Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71933-33DRVR

DigiKey Part Number
296-21662-2-ND - Tape & Reel (TR)
296-21662-1-ND - Cut Tape (CT)
296-21662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71933-33DRVR
Description
IC REG LINEAR 3.3V 200MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71933-33DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
160 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB ~ 44dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.4V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,26100 €12,61 €
251,14840 €28,71 €
1001,02470 €102,47 €
2500,96564 €241,41 €
5000,93104 €465,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,86462 €2.593,86 €
6.0000,84692 €5.081,52 €
9.0000,83805 €7.542,45 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,06910 €