


TPS71913-28DRVT | |
|---|---|
DigiKey Part Number | 296-TPS71913-28DRVTTR-ND - Tape & Reel (TR) 296-TPS71913-28DRVTCT-ND - Cut Tape (CT) 296-TPS71913-28DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71913-28DRVT |
Description | IC REG LIN 1.3/2.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71913-28DRVT Models |
Category | Current - Quiescent (Iq) 160 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB ~ 44dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.3V, 2.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) -, 0.4V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,36120 € | 34,03 € |
| 100 | 1,21810 € | 121,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14980 € | 287,45 € |
| 500 | 1,10868 € | 554,34 € |
| 750 | 1,08808 € | 816,06 € |
| 1.250 | 1,06524 € | 1.331,55 € |
| 1.750 | 1,05189 € | 1.840,81 € |
| 2.500 | 1,03906 € | 2.597,65 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |


