Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71727DCKT

DigiKey Part Number
296-32540-2-ND - Tape & Reel (TR)
296-32540-1-ND - Cut Tape (CT)
296-32540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71727DCKT
Description
IC REG LINEAR 2.7V 150MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71727DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.7V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84100 €8,41 €
250,76240 €19,06 €
1000,67530 €67,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,63376 €158,44 €
5000,60874 €304,37 €
7500,59620 €447,15 €
1.2500,58230 €727,88 €
1.7500,57418 €1.004,82 €
2.5000,56637 €1.415,93 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,40360 €

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC