Parametric Equivalent



TPS71726DCKR | |
|---|---|
DigiKey Part Number | 296-19647-2-ND - Tape & Reel (TR) 296-19647-1-ND - Cut Tape (CT) 296-19647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71726DCKR |
Description | IC REG LINEAR 2.6V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71726DCKR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71726DCKT | Texas Instruments | 13.314 | 296-TPS71726DCKTCT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44906 € | 1.347,18 € |
| 6.000 | 0,43876 € | 2.632,56 € |
| 9.000 | 0,43360 € | 3.902,40 € |
| 15.000 | 0,42789 € | 6.418,35 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |



