


TPS71229DRCT | |
|---|---|
DigiKey Part Number | 296-TPS71229DRCTTR-ND - Tape & Reel (TR) 296-TPS71229DRCT-ND - Cut Tape (CT) 296-TPS71229DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71229DRCT |
Description | IC REG LIN POS ADJ 250MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71229DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V (2.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11500 € | 21,15 € |
| 25 | 1,93960 € | 48,49 € |
| 100 | 1,74590 € | 174,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65360 € | 413,40 € |
| 500 | 1,59796 € | 798,98 € |
| 750 | 1,57009 € | 1.177,57 € |
| 1.250 | 1,53920 € | 1.924,00 € |
| 1.750 | 1,52115 € | 2.662,01 € |
| 2.500 | 1,50378 € | 3.759,45 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,41220 € |

