


TPS7101QPWR | |
|---|---|
DigiKey Part Number | 296-8042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7101QPWR |
Description | IC REG LINEAR POS ADJ 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7101QPWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 460 µA |
Part Status Active | PSRR 59dB ~ 54dB (120Hz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Max) | Supplier Device Package 20-TSSOP |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,49466 € | 4.989,32 € |
| Unit Price without VAT: | 2,49466 € |
|---|---|
| Unit Price with VAT: | 3,01854 € |

