SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70912DBVT

DigiKey Part Number
296-TPS70912DBVTTR-ND - Tape & Reel (TR)
296-TPS70912DBVTCT-ND - Cut Tape (CT)
296-TPS70912DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70912DBVT
Description
IC REG LINEAR 1.2V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70912DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,96000 €9,60 €
250,87120 €21,78 €
1000,77380 €77,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,63556 €158,89 €
5000,61054 €305,27 €
7500,59800 €448,50 €
1.2500,58411 €730,14 €
1.7500,57598 €1.007,97 €
2.5000,56818 €1.420,45 €
6.2500,55135 €3.445,94 €
12.5000,54122 €6.765,25 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €

Other Suppliers on DigiKey

1.463In Stock
Ships from Rochester Electronics, LLC