
TPS65281RGVT | |
|---|---|
DigiKey Part Number | 296-TPS65281RGVTTR-ND - Tape & Reel (TR) 296-TPS65281RGVTCT-ND - Cut Tape (CT) 296-TPS65281RGVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65281RGVT |
Description | IC PWR SWITCH N-CHAN 1:1 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65281RGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 90mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-VQFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,57160 € | 39,29 € |
| 100 | 1,41000 € | 141,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33300 € | 333,25 € |
| 500 | 1,28662 € | 643,31 € |
| 750 | 1,26337 € | 947,53 € |
| 1.250 | 1,23762 € | 1.547,02 € |
| 1.750 | 1,22258 € | 2.139,51 € |
| 2.500 | 1,20811 € | 3.020,28 € |
| 6.250 | 1,17694 € | 7.355,88 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,79510 € |


