Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65251-2RHAT

DigiKey Part Number
296-40883-2-ND - Tape & Reel (TR)
296-40883-1-ND - Cut Tape (CT)
296-40883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65251-2RHAT
Description
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65251-2RHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
40-VQFN (6x6)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65251-1RHARTexas Instruments4.562296-49345-1-ND3,86000 €Parametric Equivalent
TPS65251-3RHARTexas Instruments2.184296-52044-1-ND3,86000 €Parametric Equivalent
TPS65251-3RHATTexas Instruments174296-40884-1-ND4,55000 €Parametric Equivalent
TPS65251RHARTexas Instruments3.394296-27618-1-ND4,24000 €Parametric Equivalent
TPS65251RHATTexas Instruments1.114296-27729-1-ND5,00000 €Parametric Equivalent
In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,47100 €34,71 €
253,20120 €80,03 €
1002,90470 €290,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,76336 €690,84 €
5002,67818 €1.339,09 €
7502,63552 €1.976,64 €
1.2502,58825 €3.235,31 €
1.7502,56062 €4.481,09 €
2.5002,53407 €6.335,17 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,50550 €